Part Details for ADL-63V0ANP by Laser Components USA Inc
Overview of ADL-63V0ANP by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADL-63V0ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-63V0ANP
|
TME | Diode: laser, 632÷644nm, 500mW, 6/36, TO9, THT, 1.9÷3VDC, red Min Qty: 1 | 9 |
|
$33.4000 / $41.1100 | Buy Now |
Part Details for ADL-63V0ANP
ADL-63V0ANP CAD Models
ADL-63V0ANP Part Data Attributes
|
ADL-63V0ANP
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-63V0ANP
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.9 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 500 mW | |
Peak Wavelength | 638 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 300 mA |