Part Details for ADL-65075TA4 by Laser Components USA Inc
Overview of ADL-65075TA4 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADL-65075TA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-65075TA4
|
TME | Diode: laser, 645÷660nm, 7mW, 9/28, THT, 2.5÷6VDC, red Min Qty: 1 | 0 |
|
$3.0700 / $3.7800 | RFQ |
Part Details for ADL-65075TA4
ADL-65075TA4 CAD Models
ADL-65075TA4 Part Data Attributes
|
ADL-65075TA4
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-65075TA4
Laser Components USA Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-12 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.035 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO |