Part Details for ADL-65104TA4 by Laser Components USA Inc
Overview of ADL-65104TA4 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for ADL-65104TA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-65104TA4
|
TME | Diode: laser, 645÷660nm, 10mW, 9/28, THT, 2.5÷6VDC, red Min Qty: 1 | 7 |
|
$5.8500 / $7.1900 | Buy Now |
Part Details for ADL-65104TA4
ADL-65104TA4 CAD Models
ADL-65104TA4 Part Data Attributes
|
ADL-65104TA4
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-65104TA4
Laser Components USA Inc
Laser Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.04 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 11 mW | |
Peak Wavelength | 650 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO |