Part Details for ADL007 by Conquer Electronics Co Ltd
Overview of ADL007 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADL007
ADL007 CAD Models
ADL007 Part Data Attributes
|
ADL007
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ADL007
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 882 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 12000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ADL007
This table gives cross-reference parts and alternative options found for ADL007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDL-V7 | Electric Fuse, Time Delay Blow, 7A, 250VAC, 200A (IR), Through Hole, | Mersen Electrical Power | ADL007 vs GDL-V7 |
0034.5243 | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | ADL007 vs 0034.5243 |
313007ID | Electric Fuse, Slow Blow, 7A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | ADL007 vs 313007ID |
0318007.P | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ADL007 vs 0318007.P |
0313007.IDHXP | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ADL007 vs 0313007.IDHXP |
SDP007 | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADL007 vs SDP007 |
MI6SB25V7 | Electric Fuse, Slow Blow, 7A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | ADL007 vs MI6SB25V7 |
GBM007 | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADL007 vs GBM007 |
GFE007 | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADL007 vs GFE007 |
GST007 | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | ADL007 vs GST007 |