Part Details for ADL024-14E by NVE Corporation
Overview of ADL024-14E by NVE Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL024-14E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1061
|
Newark | Digital Switch, Magnetic 3.6 V, Lga-4, Hall Effect Type:Switch, Operate Point Typ:-, Release Point Typ:-, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Sensor Case Style:-, No. Of Pins:4 Pin, Product Range:-, No. Of Pins:4 Rohs Compliant: Yes |Nve ADL024-14E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.0500 / $17.9600 | Buy Now |
DISTI #
72W1062
|
Newark | Ic, Dig Sw, Magnetic, 3.6 V, Lga-4, Full Reel, Hall Effect Type:Switch, Operate Point Typ:-, Release Point Typ:-, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Sensor Case Style:-, No. Of Pins:4 Pin, Product Range:- Rohs Compliant: Yes |Nve ADL024-14E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9300 / $8.8400 | Buy Now |
DISTI #
ADL024-14E-ND
|
DigiKey | MAGNETIC SWITCH LATCH 4ULLGA Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4018 | Buy Now |
DISTI #
2314475
|
element14 Asia-Pacific | DIGITAL SWITCH, MAGNETIC 3.6 V, LGA-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.4717 / $18.7660 | Buy Now |
DISTI #
2314475
|
Farnell | DIGITAL SWITCH, MAGNETIC 3.6 V, LGA-4 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 0 |
|
$8.6451 / $19.2948 | Buy Now |