Part Details for ADL5323ACPZ-WP by Analog Devices Inc
Results Overview of ADL5323ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5323ACPZ-WP Information
ADL5323ACPZ-WP by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADL5323ACPZ-WP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Narrow Band Medium Power Amplifier, 1700MHz Min, 2400MHz Max, 1 Func, GAAS RoHS: Compliant Status: Obsolete Min Qty: 1 | 16950 |
|
$4.7100 / $5.8900 | Buy Now |
Part Details for ADL5323ACPZ-WP
ADL5323ACPZ-WP CAD Models
ADL5323ACPZ-WP Part Data Attributes
|
|
ADL5323ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5323ACPZ-WP
Analog Devices Inc
RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3x3 Mm, Lead Free, Lfcsp, 8 Pin | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Waffle Pack | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 17.5 Db | |
| Input Power-Max (CW) | 18 Dbm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 2400 Mhz | |
| Operating Frequency-Min | 1700 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Power Supplies | 5 V | |
| RF/Microwave Device Type | Narrow Band Medium Power | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for ADL5323ACPZ-WP
This table gives cross-reference parts and alternative options found for ADL5323ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5323ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADL5323ACPZ-R7 | Analog Devices Inc | Check for Price | 1700 MHz TO 2400 MHz GaAs Matched RF PA Pre-Driver | ADL5323ACPZ-WP vs ADL5323ACPZ-R7 |
| AH116-S8 | TriQuint Semiconductor | Check for Price | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, SMT, MS-012, SOIC-8 | ADL5323ACPZ-WP vs AH116-S8 |
| AH116-S8G | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, GREEN, PLASTIC, SMT, MS-012, SOIC-8 | ADL5323ACPZ-WP vs AH116-S8G |
| ADL5320ARKZ-R7 | Analog Devices Inc | Check for Price | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, GAAS | ADL5323ACPZ-WP vs ADL5320ARKZ-R7 |
| ECP100G | TriQuint Semiconductor | Check for Price | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | ADL5323ACPZ-WP vs ECP100G |
| SKY65162-70LF | Skyworks Solutions Inc | Check for Price | Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 2.40 X 4.50 MM, ROHS COMPLIANT, SMT, SOT, 4 PIN | ADL5323ACPZ-WP vs SKY65162-70LF |
| SKY65113-84LF | Skyworks Solutions Inc | Check for Price | Wide Band Medium Power Amplifier, 0.4MHz Min, 2300MHz Max, 1 Func | ADL5323ACPZ-WP vs SKY65113-84LF |
| AGB3301RS24Q1 | Coherent Thermal Solutions | Check for Price | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS | ADL5323ACPZ-WP vs AGB3301RS24Q1 |
| ECG009B | TriQuint Semiconductor | Check for Price | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, SMT, TO-243C, SOT-89, 3 PIN | ADL5323ACPZ-WP vs ECG009B |
| MMG3005NT1 | NXP Semiconductors | Check for Price | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | ADL5323ACPZ-WP vs MMG3005NT1 |