ADL5357ACPZ-R7
Analog Devices Inc
Description: 500 MHz TO 1700 MHz Balanced Mixer with LO Buffer, IF Amp, and RF Balun

Overview of ADL5357ACPZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADL5357ACPZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADL5357ACPZ-R7 by Analog Devices Inc

ADL5357ACPZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-20
Pin Count
20
Manufacturer Package Code
CP-20-9
Reach Compliance Code
compliant
ECCN Code
5A991.B
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
20
Operating Frequency-Max
1700 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC20,.20SQ,25
Power Supplies
3.3/5 V
RF/Microwave Device Type
DOUBLE BALANCED
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. ADL5357ACPZ-R7
    Analog Devices Inc
    500 MHz TO 1700 MHz Balanced Mixer with LO Buffer, IF Amp, and RF Balun
    VS

Related Parts for ADL5357ACPZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADL5357ACPZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADL5357ACPZ-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADL5357ACPZ-R7 would you like to use for your alert(s)?
  • Please alert me when ADL5357ACPZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADL5357ACPZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADL5357ACPZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADL5357ACPZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADL5357ACPZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADL5357ACPZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: