-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel High IP3 100 MHz TO 6 GHz Active Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5802ACPZ-R7CT-ND
|
DigiKey | IC MIXER 100MHZ-6GHZ 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65 In Stock |
|
$13.1375 / $20.7400 | Buy Now |
DISTI #
584-ADL5802ACPZ-R7
|
Mouser Electronics | RF Mixer Dual WB Active Mixer in XFCB3 "DRx" RoHS: Compliant | 1471 |
|
$12.6300 / $20.7400 | Buy Now |
|
Analog Devices Inc | Dual WB Active Mixer in XFCB3 Min Qty: 1 Package Multiple: 1500 | 1513 |
|
$9.2900 / $20.7400 | Buy Now |
DISTI #
ADL5802ACPZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5802ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5802ACPZ-R7
Analog Devices Inc
Dual Channel High IP3 100 MHz TO 6 GHz Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 300 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |