Part Details for ADL6012ACPZN by Analog Devices Inc
Overview of ADL6012ACPZN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL6012ACPZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3422
|
Newark | Envelope Detector, 67Ghz, 1Db, Lfcsp-Ep, Frequency Min:2Ghz, Frequency Max:67Ghz, Input Power Min:-25Dbm, Input Power Max:15Dbm, Sensitivity:-, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:10Pins, Supply Voltage Min:3.15V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL6012ACPZN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$73.4900 / $85.6300 | Buy Now |
DISTI #
505-ADL6012ACPZN-ND
|
DigiKey | 40GHZ FREQUENCY Min Qty: 1 Lead time: 10 Weeks Container: Strip |
257 In Stock |
|
$77.0473 / $92.9900 | Buy Now |
DISTI #
584-ADL6012ACPZN
|
Mouser Electronics | RF Detector 40GHz Frequency RoHS: Compliant | 63 |
|
$70.6600 / $82.3400 | Buy Now |
|
Analog Devices Inc | 40GHz Frequency Min Qty: 1 Package Multiple: 1 | 716 |
|
$52.6100 / $92.9900 | Buy Now |
|
Rochester Electronics | ADL6012 - 2 GHz to 67 GHz, 500 MHz Bandwidth Envelope Detector RoHS: Compliant Status: Active Min Qty: 1 | 186 |
|
$65.2100 / $76.7200 | Buy Now |
Part Details for ADL6012ACPZN
ADL6012ACPZN CAD Models
ADL6012ACPZN Part Data Attributes:
|
ADL6012ACPZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL6012ACPZN
Analog Devices Inc
2 GHz to 67 GHz, 500 MHz Bandwidth Envelope Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-19 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 67000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.08,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Supply Current-Max | 31.7 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 1.92 |