Part Details for ADL6332ACCZB-R7 by Analog Devices Inc
Results Overview of ADL6332ACCZB-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL6332ACCZB-R7 Information
ADL6332ACCZB-R7 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADL6332ACCZB-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | RxVGA 1GHz to 12GHz Min Qty: 500 Package Multiple: 500 | 4500 |
|
$70.6500 | Buy Now |
Part Details for ADL6332ACCZB-R7
ADL6332ACCZB-R7 CAD Models
ADL6332ACCZB-R7 Part Data Attributes
|
|
ADL6332ACCZB-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL6332ACCZB-R7
Analog Devices Inc
VARIABLE GAIN AMPLIFIER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
| Pin Count | 24 | |
| Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
| Reach Compliance Code | Compliant | |
| RF/Microwave Device Type | Variable Gain Amplifier |