-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VARIABLE GAIN AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL6332ACCZB by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | RxVGA 1GHz to 12GHz Package Multiple: 1 | 0 |
|
$70.6500 / $98.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ADL6332ACCZB
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL6332ACCZB
Analog Devices Inc
VARIABLE GAIN AMPLIFIER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
| Pin Count | 24 | |
| Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
| Reach Compliance Code | Compliant | |
| RF/Microwave Device Type | Variable Gain Amplifier |