There are no models available for this part yet.
Overview of ADM1024ARUZ-REEL by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Price & Stock for ADM1024ARUZ-REEL by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59K1769
|
Newark | Mpu Supervisor, 0 To 100Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Delay Time:45Ms Rohs Compliant: Yes |Onsemi ADM1024ARUZ-REEL RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4100 | Buy Now | |
DISTI #
ADM1024ARUZ-REEL
|
Avnet Americas | Temp Sensor Digital 24-Pin TSSOP T/R - Tape and Reel (Alt: ADM1024ARUZ-REEL) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2001 Partner Stock |
|
$4.8236 / $5.7572 | Buy Now | |
Quest Components | 2000 |
|
$5.3280 / $10.6560 | Buy Now | |||
Quest Components | 1455 |
|
$5.3280 / $10.6560 | Buy Now | |||
Rochester Electronics | Power Supply Support Circuit, Fixed, 9 Channel, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2001 |
|
$4.8200 / $5.6700 | Buy Now |
CAD Models for ADM1024ARUZ-REEL by onsemi
Part Data Attributes for ADM1024ARUZ-REEL by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSSOP24 7.8x4.4, 0.65P
|
Package Description
|
TSSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
948H-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Related Parts for ADM1024ARUZ-REEL
-
ADM1024ARUZPower Management Circuits
-
STM32L471RET6TRMicrocontrollers
-
TPS40304DRCRSwitching Regulator or Controllers
-
ADUM241E1BRIZ-RLOther Analog ICs
-
ADP7183ACPZN1.0-R7Linear Regulator ICs
-
BTS432E2BKSA1Peripheral Drivers
-
TLV9062IDSGROperational Amplifiers
-
BSC010N04LSPower Field-Effect Transistors
-
AD7124-4BRUZAnalog to Digital Converters