There are no models available for this part yet.
Overview of ADM1030ARQ-REEL by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for ADM1030ARQ-REEL by onsemi
Part Data Attributes for ADM1030ARQ-REEL by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
onsemi
|
Accuracy-Max (Cel)
|
1 Cel
|
Body Breadth
|
3.91 mm
|
Body Height
|
1.44 mm
|
Body Length or Diameter
|
4.9 mm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
8
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for ADM1030ARQ-REEL
This table gives cross-reference parts and alternative options found for ADM1030ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1030ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1030ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQ-REEL vs ADM1030ARQ-REEL |
ADM1030ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | onsemi | ADM1030ARQ-REEL vs ADM1030ARQ-REEL7 |
ADM1030ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQ-REEL vs ADM1030ARQ-REEL7 |
ADM1030ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQ-REEL vs ADM1030ARQ |
Related Parts for ADM1030ARQ-REEL
-
ADM1028ARQOther Analog ICs
-
ADM1030ARQZ-REELTemperature Sensors
-
AD9229BCPZRL7-50Analog to Digital Converters
-
ADP1109ARSwitching Regulator or Controllers
-
ADG713BRZ-REEL7Multiplexers or Switches
-
ADA4807-2ARMZOperational Amplifiers
-
ADM101EARMLine Driver or Receivers
-
AD7537JRZDigital to Analog Converters
-
ADP3338AKC-3.3-RLLinear Regulator ICs