There are no models available for this part yet.
Overview of ADM1030ARQ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Price & Stock for ADM1030ARQ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADM1030ARQ-REEL7-ND
|
DigiKey | TEMP MONITOR AND FAN CONTROL Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26678 In Stock |
|
$2.0300 | Buy Now | |
Rochester Electronics | ADM1030 - INTELLIGENT Temperature Monitor and PWM FAN Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.7400 / $2.0500 | Buy Now |
CAD Models for ADM1030ARQ-REEL7 by Analog Devices Inc
Part Data Attributes for ADM1030ARQ-REEL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MO-137AB, QSOP-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
1 Cel
|
Body Breadth
|
3.91 mm
|
Body Height
|
1.44 mm
|
Body Length or Diameter
|
4.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
8
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Termination Type
|
SOLDER
|
Alternate Parts for ADM1030ARQ-REEL7
This table gives cross-reference parts and alternative options found for ADM1030ARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1030ARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1030ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQ-REEL7 vs ADM1030ARQ-REEL |
ADM1030ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | onsemi | ADM1030ARQ-REEL7 vs ADM1030ARQ-REEL7 |
ADM1030ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQ-REEL7 vs ADM1030ARQ |
Related Parts for ADM1030ARQ-REEL7
-
ADUC842BCP62-3Microcontrollers
-
AD10Other Analog ICs
-
ADM1030ARQZTemperature Sensors
-
AD7911ARMAnalog to Digital Converters
-
ADP3808JCPZ-RLSwitching Regulator or Controllers
-
ADG508AKPZ-REELMultiplexers or Switches
-
AD8018ARUZOperational Amplifiers
-
ADM3222ARWLine Driver or Receivers
-
AD8804ANDigital to Analog Converters