Part Details for ADM1030ARQZ-RL7 by onsemi
Overview of ADM1030ARQZ-RL7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1030ARQZ-RL7
ADM1030ARQZ-RL7 CAD Models
ADM1030ARQZ-RL7 Part Data Attributes
|
ADM1030ARQZ-RL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1030ARQZ-RL7
onsemi
Intelligent Temperature Monitor and PWM Fan Controller, QSOP-16, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QSOP-16 | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.44 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADM1030ARQZ-RL7
This table gives cross-reference parts and alternative options found for ADM1030ARQZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1030ARQZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1030ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQZ-RL7 vs ADM1030ARQ-REEL |
ADM1030ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | onsemi | ADM1030ARQZ-RL7 vs ADM1030ARQ-REEL7 |
ADM1030ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQZ-RL7 vs ADM1030ARQ-REEL7 |
ADM1030ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1030ARQZ-RL7 vs ADM1030ARQ |