There are no models available for this part yet.
Overview of ADM1031ARQ by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ADM1031ARQ by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK8789
|
Newark | Ic, Thermometer, Dual Channel |Onsemi ADM1031ARQ RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.1900 | Buy Now | |
DISTI #
ADM1031ARQ
|
Avnet Americas | Temperature Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube - Bulk (Alt: ADM1031ARQ) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 860 Partner Stock |
|
$1.8228 / $2.1756 | Buy Now | |
Quest Components | 8 |
|
$5.7900 / $11.5800 | Buy Now | |||
Rochester Electronics | ADM1031 - INTELLIGENT Temperature Monitor and Dual PWM FAN Controller\\\\ ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 860 |
|
$1.8300 / $2.1500 | Buy Now |
CAD Models for ADM1031ARQ by onsemi
Part Data Attributes for ADM1031ARQ by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
MO-137AB, QSOP-16
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Accuracy-Max (Cel)
|
3 Cel
|
Additional Feature
|
HYSTERESIS IS 0.5V
|
Body Breadth
|
3.91 mm
|
Body Height
|
1.55 mm
|
Body Length or Diameter
|
4.9 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
11
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|
Alternate Parts for ADM1031ARQ
This table gives cross-reference parts and alternative options found for ADM1031ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1031ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1031ARQZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQ vs ADM1031ARQZ-REEL7 |
ADM1031ARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQ vs ADM1031ARQZ-REEL |
ADM1031ARQZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQ vs ADM1031ARQZ |
ADM1031ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQ vs ADM1031ARQ |
ADM1031ARQZ-R7 | Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 1000-REEL | onsemi | ADM1031ARQ vs ADM1031ARQZ-R7 |
ADM1031ARQZ | Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 98-TUBE | onsemi | ADM1031ARQ vs ADM1031ARQZ |
ADM1031ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQ vs ADM1031ARQ-REEL |
Related Parts for ADM1031ARQ
-
F280045PMSMicrocontrollers
-
ADUM3400ARWZ-RLOther Analog ICs
-
ADT7318ARQZ-REEL7Temperature Sensors
-
ADS124S08IRHBTAnalog to Digital Converters
-
ADG713BRUMultiplexers or Switches
-
AD8041AR-REEL7Operational Amplifiers
-
IRF7201PBFPower Field-Effect Transistors
-
ADM236LAR-REELLine Driver or Receivers
-
AGL600V2-FG256IField Programmable Gate Arrays