ADM1031ARQZ-R7
Description: DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, QSOP-16

Overview of ADM1031ARQZ-R7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADM1031ARQZ-R7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM1031ARQZ-R7 by Rochester Electronics LLC

ADM1031ARQZ-R7
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Reach Compliance Code
unknown
Accuracy-Max (Cel)
3 Cel
Additional Feature
HYSTERESIS IS 0.5V
Body Breadth
3.9 mm
Body Height
1.64 mm
Body Length or Diameter
4.89 mm
Mounting Feature
SURFACE MOUNT
Number of Bits
11
Operating Current-Max
3 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
Output Interface Type
2-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. ADM1031ARQZ-R7
    Rochester Electronics LLC
    DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, QSOP-16
    VS

Related Parts for ADM1031ARQZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM1031ARQZ-R7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM1031ARQZ-R7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADM1031ARQZ-R7 would you like to use for your alert(s)?
  • Please alert me when ADM1031ARQZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM1031ARQZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM1031ARQZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM1031ARQZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM1031ARQZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM1031ARQZ-R7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: