There are no models available for this part yet.
Overview of ADM1032ARMZ-1REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD5666BRUZ-1REEL7 | Analog Devices | Quad 3V 16bit SPI DAC referenc | |
AD5668BRUZ-1REEL7 | Analog Devices | Octal 3V 16bit SPI DAC with re |
CAD Models for ADM1032ARMZ-1REEL7 by Analog Devices Inc
Part Data Attributes for ADM1032ARMZ-1REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
LEAD FREE, MO-187AA, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for ADM1032ARMZ-1REEL7
This table gives cross-reference parts and alternative options found for ADM1032ARMZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARMZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARMZ-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARMZ-1REEL7 vs ADM1032ARMZ-1 |
ADM1032ARM-1RL7 | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARMZ-1REEL7 vs ADM1032ARM-1RL7 |
ADM1032ARMZ-1RL | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL | onsemi | ADM1032ARMZ-1REEL7 vs ADM1032ARMZ-1RL |
ADM1032ARM-1 | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARMZ-1REEL7 vs ADM1032ARM-1 |
ADM1032ARMZ-1REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | onsemi | ADM1032ARMZ-1REEL7 vs ADM1032ARMZ-1REEL7 |
ADM1032ARM-1REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARMZ-1REEL7 vs ADM1032ARM-1REEL |