Part Details for ADT7461AR by Analog Devices Inc
Overview of ADT7461AR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7461AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADT7461 - Temperature Monitor with Series Resistance Cancellation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30332 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for ADT7461AR
ADT7461AR CAD Models
ADT7461AR Part Data Attributes:
|
ADT7461AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7461AR
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012-AA, SOIC-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.215 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for ADT7461AR
This table gives cross-reference parts and alternative options found for ADT7461AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7461ARZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADT7461AR vs ADT7461ARZ-REEL |
ADT7461AR-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012-AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADT7461AR vs ADT7461AR-REEL |
ADT7461ARZ-REEL7 | Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 1000-REEL | onsemi | ADT7461AR vs ADT7461ARZ-REEL7 |
ADT7461AR | Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 98-TUBE | onsemi | ADT7461AR vs ADT7461AR |
ADT7461AR-REEL | Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 2500-REEL | onsemi | ADT7461AR vs ADT7461AR-REEL |
ADT7461ARZ | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADT7461AR vs ADT7461ARZ |