Part Details for ADM1085AKS-R7 by Analog Devices Inc
Overview of ADM1085AKS-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1085AKS-R7
ADM1085AKS-R7 CAD Models
ADM1085AKS-R7 Part Data Attributes
|
ADM1085AKS-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1085AKS-R7
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-203AB, PLASTIC, SC70-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ADM1085AKS-R7
This table gives cross-reference parts and alternative options found for ADM1085AKS-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1085AKS-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1085AKS-RL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | Analog Devices Inc | ADM1085AKS-R7 vs ADM1085AKS-RL |
ADM1085AKSZ-REEL7 | Voltage Sequencer with Active High, Open-Drain Enable Output | Analog Devices Inc | ADM1085AKS-R7 vs ADM1085AKSZ-REEL7 |
ADM1086AKS-RL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | Analog Devices Inc | ADM1085AKS-R7 vs ADM1086AKS-RL |
ADM1086AKS-R7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | Analog Devices Inc | ADM1085AKS-R7 vs ADM1086AKS-R7 |
ADM1085AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADM1085AKS-R7 vs ADM1085AKS-REEL7 |
ADM1086AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADM1085AKS-R7 vs ADM1086AKS-REEL7 |