-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 16 V Hot Swap Controller with Current Sense Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1171-2AUJZ-RL7CT-ND
|
DigiKey | IC HOT SWAP CTRLR GP TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
584-ADM1171-2AUJZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Positive Hotswap I-Sence Latched IC. RoHS: Compliant | 1429 |
|
$3.5600 / $4.7500 | Buy Now |
DISTI #
V72:2272_06220070
|
Arrow Electronics | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1916 Container: Cut Strips | Americas - 2394 |
|
$2.7660 / $3.6657 | Buy Now |
|
Analog Devices Inc | Positive Hotswap I-Sence Latch Min Qty: 3000 Package Multiple: 3000 | 3600 |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
35211415
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$4.3846 | Buy Now |
DISTI #
34512537
|
Verical | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1916 | Americas - 2394 |
|
$2.7660 / $3.0480 | Buy Now |
|
Rochester Electronics | 2.7V to 16.5V HOT SWAP Controller with Current Sense Output RoHS: Compliant Status: Active Min Qty: 1 | 22046 |
|
$3.5300 / $4.1600 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOTSWAP 16.5V TSOT-23-8 | 3600 |
|
RFQ | |
|
Chip1Cloud | IC CTRLR HOTSWAP 16.5V TSOT-23-8 | 18900 |
|
RFQ | |
|
Perfect Parts Corporation | 5224 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1171-2AUJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1171-2AUJZ-RL7
Analog Devices Inc
2.7 V to 16 V Hot Swap Controller with Current Sense Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | UJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | UNDER VOLTAGE LOCKOUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADM1171-2AUJZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1171-2AUJZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1171-2AUJZ-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, MO-193BA, TSOT-8 | Rochester Electronics LLC | ADM1171-2AUJZ-RL7 vs ADM1171-2AUJZ-RL7 |