There are no models available for this part yet.
Overview of ADM1232ARM-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1232ARMZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADM1232ARMZ-REEL | Analog Devices | RESET GENERATOR I.C. |
CAD Models for ADM1232ARM-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADM1232ARM-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ADM1232ARM-REEL7
This table gives cross-reference parts and alternative options found for ADM1232ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1232ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1232ARMZ | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ARM-REEL7 vs ADM1232ARMZ |
ADM1232ARM-REEL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADM1232ARM-REEL7 vs ADM1232ARM-REEL7 |
ADM1232ARMZ-REEL7 | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ARM-REEL7 vs ADM1232ARMZ-REEL7 |
ADM1232ARM | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADM1232ARM-REEL7 vs ADM1232ARM |
ADM1232ARMZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADM1232ARM-REEL7 vs ADM1232ARMZ |
ADM1232ARMZ-REEL | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ARM-REEL7 vs ADM1232ARMZ-REEL |
Related Parts for ADM1232ARM-REEL7
-
ADM1232ARMZPower Management Circuits
-
ADM1032ARM-REELOther Analog ICs
-
AD8031AROperational Amplifiers
-
AD7453BRT-R2Analog to Digital Converters
-
ADM231LJNLine Driver or Receivers
-
ADG711BRUZMultiplexers or Switches
-
ADF7902BRUZOther Telecom ICs
-
AD8226BRZ-R7Instrumentation Amplifiers
-
ADA4853-2YCPZ-R2Audio/Video Amplifiers