There are no models available for this part yet.
Overview of ADM1278-3ACPZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1278-3ACPZ-RL | Analog Devices | Low volt Positive Hot Swap + P | |
ADM1278-3ACPZ | Analog Devices | Low volt Positive Hot Swap + P | |
ADM1278-1BCPZ-RL | Analog Devices | Low volt Positive Hot Swap + P |
Price & Stock for ADM1278-3ACPZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADM1278-3ACPZ-RLTR-ND
|
DigiKey | IC HOT SWAP CTRLR GP 32LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$13.1125 | Buy Now | |
Analog Devices Inc | Low volt Positive Hot Swap + P Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$10.4900 / $13.1125 | Buy Now |
CAD Models for ADM1278-3ACPZ-RL by Analog Devices Inc
Part Data Attributes for ADM1278-3ACPZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LFCSP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-13
|
Reach Compliance Code
|
compliant
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for ADM1278-3ACPZ-RL
This table gives cross-reference parts and alternative options found for ADM1278-3ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1278-3ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1278-3ACPZ | Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface | Analog Devices Inc | ADM1278-3ACPZ-RL vs ADM1278-3ACPZ |
Related Parts for ADM1278-3ACPZ-RL
-
ADM6315-44D3ARTRL7Power Management Circuits
-
ADUM5000ARWZOther Analog ICs
-
ADM7160ACPZN1.8-R7Linear Regulator ICs
-
ADUM3224WARZ-RL7Peripheral Drivers
-
ADS1112IDRCRAnalog to Digital Converters
-
ADM1486ARZ-REEL7Line Driver or Receivers
-
ADG5436FBRUZMultiplexers or Switches
-
ADSP-2186KST-160Digital Signal Processors
-
ADUM1250ARZ-RL7Other Interface ICs