Part Details for ADM1815-R22ARTZ-RL7 by Analog Devices Inc
Overview of ADM1815-R22ARTZ-RL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1815-R22ARTZ-RL7
ADM1815-R22ARTZ-RL7 CAD Models
ADM1815-R22ARTZ-RL7 Part Data Attributes
|
ADM1815-R22ARTZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1815-R22ARTZ-RL7
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.18V | |
Width | 1.3 mm |
Alternate Parts for ADM1815-R22ARTZ-RL7
This table gives cross-reference parts and alternative options found for ADM1815-R22ARTZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1815-R22ARTZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT810TEXR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, PLASTIC, EIAJ, SC-70, 3 PIN | Catalyst Semiconductor | ADM1815-R22ARTZ-RL7 vs CAT810TEXR-T10 |
CAT810STPI-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | ADM1815-R22ARTZ-RL7 vs CAT810STPI-T |
CAT809STBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | ADM1815-R22ARTZ-RL7 vs CAT809STBI-GT3 |
APX809-40SA-G-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | ADM1815-R22ARTZ-RL7 vs APX809-40SA-G-7 |
ADM1816-20AKS-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Rochester Electronics LLC | ADM1815-R22ARTZ-RL7 vs ADM1816-20AKS-RL7 |
ASM1811R-5F/T | Power Supply Support Circuit, Fixed, 1 Channel, +4.62VV, PDSO3, LEAD FREE, PLASTIC, SOT-23, 3 PIN | Alliance Semiconductor Corporation | ADM1815-R22ARTZ-RL7 vs ASM1811R-5F/T |
MIC1810-5UTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | ADM1815-R22ARTZ-RL7 vs MIC1810-5UTR |
APX809-29SR-G-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, SOT-23R, 3 PIN | Diodes Incorporated | ADM1815-R22ARTZ-RL7 vs APX809-29SR-G-7 |
ADM1813-5AKS-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Rochester Electronics LLC | ADM1815-R22ARTZ-RL7 vs ADM1813-5AKS-RL7 |
ADM1815-10ARTZ-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | ADM1815-R22ARTZ-RL7 vs ADM1815-10ARTZ-RL7 |