Part Details for ADM2209EARUZ-REEL7 by Analog Devices Inc
Overview of ADM2209EARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM2209EARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM2209EARUZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 6/10 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1027 In Stock |
|
$5.9176 / $10.4300 | Buy Now |
DISTI #
584-ADM2209EARUZR7
|
Mouser Electronics | RS-232 Interface IC World s Smallest Dual-Port 6 Tx/10 Rx RS-232 RoHS: Compliant | 925 |
|
$5.9100 / $10.4200 | Buy Now |
|
Analog Devices Inc | RS-232 TRANSCEIVER I.C. Min Qty: 1 Package Multiple: 1000 | 206 |
|
$5.9176 / $10.4300 | Buy Now |
DISTI #
41386279
|
Verical | Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 11000 |
|
$5.6720 / $5.6990 | Buy Now |
|
Chip1Cloud | IC TXRX 6/10 RS-232 DUAL 38TSSOP | 1485 |
|
RFQ |
Part Details for ADM2209EARUZ-REEL7
ADM2209EARUZ-REEL7 CAD Models
ADM2209EARUZ-REEL7 Part Data Attributes:
|
ADM2209EARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2209EARUZ-REEL7
Analog Devices Inc
World's Smallest Dual-Port 6 Tx/10 Rx RS-232
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | RU-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 3 TO 5V STANDBY SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1500 ns | |
Width | 4.4 mm |
Alternate Parts for ADM2209EARUZ-REEL7
This table gives cross-reference parts and alternative options found for ADM2209EARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2209EARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3209EEUU+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ-REEL7 vs MAX3209EEUU+ |
ADM2209EARU-REEL | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | ADM2209EARUZ-REEL7 vs ADM2209EARU-REEL |
MAX3209ECUU+ | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | ADM2209EARUZ-REEL7 vs MAX3209ECUU+ |
MAX3209EEUU | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ-REEL7 vs MAX3209EEUU |
ADM2209EARU | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | ADM2209EARUZ-REEL7 vs ADM2209EARU |
ADM2209EARUZ | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | ADM2209EARUZ-REEL7 vs ADM2209EARUZ |
MAX3209ECUU | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | ADM2209EARUZ-REEL7 vs MAX3209ECUU |
MAX3209ECUU | HEX LINE TRANSCEIVER, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Rochester Electronics LLC | ADM2209EARUZ-REEL7 vs MAX3209ECUU |
SP2209EEY | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | Exar Corporation | ADM2209EARUZ-REEL7 vs SP2209EEY |
ADM2209EARU | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | ADM2209EARUZ-REEL7 vs ADM2209EARU |