Filter Your Search
1 - 1 of 1 results
|
ADM2209EARUZ-REEL7
Analog Devices Inc
|
$3.4440 | No | Yes | Active | 12 V | SCHMITT TRIGGER | 6 | 10 | 1.5 µs | LINE TRANSCEIVER | CMOS | 3 TO 5V STANDBY SUPPLY | NO | 25 µA | EIA-232-E; TIA-232-E; V.28 | 6 | 10 V | 1.6 mA | 2 µs | 2 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-38 | 38 | RU-38 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |