Part Details for ADM223ARS by Analog Devices Inc
Overview of ADM223ARS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM223ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM223ARS-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 171 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2757 In Stock |
|
$1.7600 | Buy Now |
|
Rochester Electronics | ADM223 - 5V Powered CMOS RS-232 Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2757 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for ADM223ARS
ADM223ARS CAD Models
ADM223ARS Part Data Attributes
|
ADM223ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM223ARS
Analog Devices Inc
IC QUAD LINE TRANSCEIVER, PDSO28, SSOP-28, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADM223ARS
This table gives cross-reference parts and alternative options found for ADM223ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM223ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX223EAI | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ADM223ARS vs MAX223EAI |
MAX213EEAI | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Rochester Electronics LLC | ADM223ARS vs MAX213EEAI |
HIN213EIAZ-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM223ARS vs HIN213EIAZ-T |
HIN213EIA | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | Harris Semiconductor | ADM223ARS vs HIN213EIA |
MAX213EAI-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ADM223ARS vs MAX213EAI-T |
ADM213ARS-REEL | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Analog Devices Inc | ADM223ARS vs ADM213ARS-REEL |
HIN213CAZ-T | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors, SSOP, /Reel | Renesas Electronics Corporation | ADM223ARS vs HIN213CAZ-T |
HIN213ECA | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | ADM223ARS vs HIN213ECA |
MAX223CAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | ADM223ARS vs MAX223CAI+ |
HIN213IA | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | ADM223ARS vs HIN213IA |