Parametric results for: ADM223ARS under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: adm223ars
Select parts from the table below to compare.
Compare
Compare
package
ADM223ARS-REEL
Analog Devices Inc
Check for Price No Obsolete 5 V 5 V SCHMITT TRIGGER 3-STATE 4 5 LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 4 10 V 3.2 mA INVERTED 6 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm SSOP SSOP-28 28 EAR99 8542.39.00.01
package
ADM223ARS
Analog Devices Inc
Check for Price Obsolete 5 V 5 V SCHMITT TRIGGER 3-STATE 4 5 LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 4 10 V 3.2 mA INVERTED 6 mA 5.5 V 4.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm SSOP SSOP-28 28 EAR99 8542.39.00.01
package
ADM223ARS
Rochester Electronics LLC
Check for Price No No Active 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS NO EIA-232-E; V.28 4 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G28 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm SSOP SSOP-28 28 Unknown