Part Details for ADM223ARS by Rochester Electronics LLC
Overview of ADM223ARS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM223ARS
ADM223ARS CAD Models
ADM223ARS Part Data Attributes:
|
ADM223ARS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM223ARS
Rochester Electronics LLC
QUAD LINE TRANSCEIVER, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for ADM223ARS
This table gives cross-reference parts and alternative options found for ADM223ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM223ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN213CAZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SSOP28; Temp Range: 0° to 70° | Intersil Corporation | ADM223ARS vs HIN213CAZ |
ADM213EARSZ-REEL | QUAD LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM223ARS vs ADM213EARSZ-REEL |
MAX223CAI | QUAD LINE TRANSCEIVER, PDSO28, SSOP-28 | Rochester Electronics LLC | ADM223ARS vs MAX223CAI |
SP213EEA-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | ADM223ARS vs SP213EEA-L/TR |
ADM213EARS | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM223ARS vs ADM213EARS |
ADM213ARS | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM223ARS vs ADM213ARS |