Part Details for ADM234LJN by Rochester Electronics LLC
Overview of ADM234LJN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM234LJN
ADM234LJN CAD Models
ADM234LJN Part Data Attributes
|
ADM234LJN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM234LJN
Rochester Electronics LLC
QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for ADM234LJN
This table gives cross-reference parts and alternative options found for ADM234LJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM234LAQ | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | Analog Devices Inc | ADM234LJN vs ADM234LAQ |
MAX234EPE | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM234LJN vs MAX234EPE |
MAX234EJE | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | ADM234LJN vs MAX234EJE |
MAX234CPE | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | ADM234LJN vs MAX234CPE |
ADM234LJNZ | IC QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16, Line Driver or Receiver | Analog Devices Inc | ADM234LJN vs ADM234LJNZ |
MAX234EPE | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | ADM234LJN vs MAX234EPE |
SP234ACP-L | Line Driver/Receiver, 4 Driver, CMOS, PDIP16, | Exar Corporation | ADM234LJN vs SP234ACP-L |
MAX234CPE | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM234LJN vs MAX234CPE |
MAX234MJE | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | ADM234LJN vs MAX234MJE |
MAX234EPE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | ADM234LJN vs MAX234EPE+ |