Part Details for MAX234EPE+ by Maxim Integrated Products
Overview of MAX234EPE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MAX234EPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX234EPE+-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
65 In Stock |
|
$6.7375 / $8.0400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 76 |
|
RFQ |
Part Details for MAX234EPE+
MAX234EPE+ CAD Models
MAX234EPE+ Part Data Attributes
|
MAX234EPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX234EPE+
Maxim Integrated Products
Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX234EPE+
This table gives cross-reference parts and alternative options found for MAX234EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX234EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM234LAQ | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | Analog Devices Inc | MAX234EPE+ vs ADM234LAQ |
MAX234EPE | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX234EPE+ vs MAX234EPE |
ADM234LJN | QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 | Rochester Electronics LLC | MAX234EPE+ vs ADM234LJN |
MAX234EJE | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MAX234EPE+ vs MAX234EJE |
MAX234CPE | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX234EPE+ vs MAX234CPE |
ADM234LJNZ | IC QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16, Line Driver or Receiver | Analog Devices Inc | MAX234EPE+ vs ADM234LJNZ |
MAX234EPE | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX234EPE+ vs MAX234EPE |
SP234ACP-L | Line Driver/Receiver, 4 Driver, CMOS, PDIP16, | Exar Corporation | MAX234EPE+ vs SP234ACP-L |
MAX234CPE | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX234EPE+ vs MAX234CPE |
MAX234MJE | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MAX234EPE+ vs MAX234MJE |