Part Details for ADM237LJNZ by Analog Devices Inc
Results Overview of ADM237LJNZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM237LJNZ Information
ADM237LJNZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM237LJNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADM237LJNZ-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24PDIP Min Qty: 105 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0691 | Buy Now |
|
DISTI #
584-ADM237LJNZ
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 75 |
|
$6.0600 / $12.7300 | Buy Now |
|
|
Analog Devices Inc | RS-232 CIRCUIT Package Multiple: 15 | 2325 |
|
$4.6300 / $8.8800 | Buy Now |
|
DISTI #
26617828
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 105 Package Multiple: 105 | Americas - 2310 |
|
$5.7267 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 RoHS: Compliant Status: Active Min Qty: 1 | 6953 |
|
$4.8700 / $6.0900 | Buy Now |
|
DISTI #
26617828
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 105 Package Multiple: 105 | Americas - 2310 |
|
$5.7267 | Buy Now |
|
DISTI #
26617828
|
Verical | Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 105 Package Multiple: 105 | Americas - 2310 |
|
$5.7267 | Buy Now |
US Tariff Estimator: ADM237LJNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM237LJNZ
ADM237LJNZ Part Data Attributes
|
|
ADM237LJNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM237LJNZ
Analog Devices Inc
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.3 | |
| Pin Count | 24 | |
| Manufacturer Package Code | N-24-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Internal Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; V.28 | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e3 | |
| Length | 29.59 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | Totem-Pole | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for ADM237LJNZ
This table gives cross-reference parts and alternative options found for ADM237LJNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM237LJNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HIN237IP | Intersil Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LJNZ vs HIN237IP |
| SP237AES-L | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LJNZ vs SP237AES-L |
| MAX207ENG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LJNZ vs MAX207ENG |
| MAX207ECNG+ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LJNZ vs MAX207ECNG+ |
| HIN237CP | Intersil Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LJNZ vs HIN237CP |
| HIN207IP | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LJNZ vs HIN207IP |
| SP207EEP-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LJNZ vs SP207EEP-L |
| HIN207EIP | Harris Semiconductor | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LJNZ vs HIN207EIP |
| MAX237MRG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24 | ADM237LJNZ vs MAX237MRG |
| MAX237MRG/883B | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CDIP24 | ADM237LJNZ vs MAX237MRG/883B |
ADM237LJNZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM237LJNZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper power-up and initialization of the ADM237LJNZ, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VEE. Also, ensure that the input voltage is within the recommended range, and that the device is properly reset by pulling the RESET pin low during power-up.
-
The ADM237LJNZ has a maximum data transfer rate of 1 Mbps, which is limited by the device's internal clock frequency and the serial interface protocol used.
-
The ADM237LJNZ has built-in error detection and correction mechanisms, such as parity and checksum checks. In case of errors, the device can be configured to retry transmission or generate an interrupt to alert the host processor. It's also recommended to implement error handling and exception routines in the host processor's firmware to handle errors and exceptions properly.
-
The ADM237LJNZ is rated for operation in industrial temperature ranges (-40°C to +85°C) and can tolerate some level of humidity. However, it's recommended to follow proper PCB design and assembly practices, and to use conformal coating or other environmental protection measures to ensure reliable operation in harsh environments.