Part Details for ADM237LJRZ-REEL by Analog Devices Inc
Results Overview of ADM237LJRZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM237LJRZ-REEL Information
ADM237LJRZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADM237LJRZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADM237LJRZ-REELTR-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6250 | Buy Now |
|
DISTI #
584-ADM237LJRZ-R
|
Mouser Electronics | RS-232 Interface IC RS-232 CIRCUIT RoHS: Compliant | 0 |
|
$5.6200 | Order Now |
|
|
Rochester Electronics | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 18612 |
|
$4.7400 / $5.9200 | Buy Now |
|
|
Chip Stock | QuintTransmitterTripleReceiverRS-23224-PinSOICWT/R | 705 |
|
RFQ |
US Tariff Estimator: ADM237LJRZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM237LJRZ-REEL
ADM237LJRZ-REEL Part Data Attributes
|
|
ADM237LJRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM237LJRZ-REEL
Analog Devices Inc
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Manufacturer Package Code | RW-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Internal Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; V.28 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ADM237LJRZ-REEL
This table gives cross-reference parts and alternative options found for ADM237LJRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM237LJRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX237EWG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs MAX237EWG-T |
| MAX237EWG+ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs MAX237EWG+ |
| ADM237LJR-REEL | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs ADM237LJR-REEL |
| ADM237LAR | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs ADM237LAR |
| HIN237CB | Harris Semiconductor | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs HIN237CB |
| HIN237CBZ-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs HIN237CBZ-T |
| HIN237CB-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs HIN237CB-T |
| ADM237LJRZ | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs ADM237LJRZ |
| HIN237CB | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs HIN237CB |
| HIN237IB | Intersil Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ADM237LJRZ-REEL vs HIN237IB |