There are no models available for this part yet.
Overview of ADM239LANZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ADM239LANZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADM239L - 5V Powered CMOS RS-232 Driver/Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 859 |
|
$4.3700 / $5.1400 | Buy Now |
CAD Models for ADM239LANZ by Analog Devices Inc
Part Data Attributes for ADM239LANZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
29.59 mm
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
7.5 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ADM239LANZ
This table gives cross-reference parts and alternative options found for ADM239LANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM239LANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM239LAN | IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver | Analog Devices Inc | ADM239LANZ vs ADM239LAN |
ADM239LAQ | IC TRIPLE LINE TRANSCEIVER, CDIP24, CERAMIC, DIP-24, Line Driver or Receiver | Analog Devices Inc | ADM239LANZ vs ADM239LAQ |
ADM239LAQ | TRIPLE LINE TRANSCEIVER, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | ADM239LANZ vs ADM239LAQ |
ADM239LJN | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24 | Rochester Electronics LLC | ADM239LANZ vs ADM239LJN |
Related Parts for ADM239LANZ
-
ADM4852ARZLine Driver or Receivers
-
ADL5324ARKZ-R7Other Analog ICs
-
ADS1113IDGSTAnalog to Digital Converters
-
ADP3050AR-REELSwitching Regulator or Controllers
-
ADV7127KRUZ50Digital to Analog Converters
-
ADM1813-10ART-REELPower Management Circuits
-
A40MX02-2VQ80Field Programmable Gate Arrays
-
ADSP-21489BSWZ-4AMicroprocessors
-
ADUM142E1BRQZ-RL7Automotive Circuits