There are no models available for this part yet.
Overview of ADM239LAQ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADM239LAQ by Rochester Electronics LLC
Part Data Attributes for ADM239LAQ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
13.2 V
|
Supply Voltage1-Min
|
7.5 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for ADM239LAQ
This table gives cross-reference parts and alternative options found for ADM239LAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM239LAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM239LAN | IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver | Analog Devices Inc | ADM239LAQ vs ADM239LAN |
ADM239LAQ | IC TRIPLE LINE TRANSCEIVER, CDIP24, CERAMIC, DIP-24, Line Driver or Receiver | Analog Devices Inc | ADM239LAQ vs ADM239LAQ |
ADM239LJN | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24 | Rochester Electronics LLC | ADM239LAQ vs ADM239LJN |
ADM239LANZ | IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver | Analog Devices Inc | ADM239LAQ vs ADM239LANZ |
Related Parts for ADM239LAQ
-
ADM239LANZLine Driver or Receivers
-
ADUM1201BROther Analog ICs
-
ADS5400MHFSVAnalog to Digital Converters
-
ADUM7223CCCZ-RL7Peripheral Drivers
-
ADM1818-R22AKS-RLPower Management Circuits
-
ADG836LYRM-REELMultiplexers or Switches
-
ADV3002BSTZ-RLOther Consumer ICs
-
ADUM142E1BRWZ-RLAutomotive Circuits
-
AEE03A18-LPower Supply Modules