-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 kV RMS Half Duplex 500kbps Signal and Power Isolated RS‑485 Transceiver with ±15 kV IEC ESD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5144
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices ADM2561EBRNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.7700 / $12.8300 | Buy Now |
DISTI #
505-ADM2561EBRNZ-ND
|
DigiKey | IC TXRX FULL/HALF 2/2 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1972 In Stock |
|
$7.8180 / $12.3400 | Buy Now |
DISTI #
584-ADM2561EBRNZ
|
Mouser Electronics | Digital Isolators 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD RoHS: Compliant | 2964 |
|
$7.5200 / $12.3400 | Buy Now |
|
Analog Devices Inc | 3kV isoPwr & IsoRS485 500kbps Min Qty: 1 Package Multiple: 46 | 443 |
|
$5.8200 / $12.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2561EBRNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2561EBRNZ
Analog Devices Inc
3 kV RMS Half Duplex 500kbps Signal and Power Isolated RS‑485 Transceiver with ±15 kV IEC ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RN-28-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-12 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOGIC VIO SUPPLY OF 1.7 V TO 5.5 V | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485; TIA-422; EIA-422 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 51 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 25 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2561EBRNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2561EBRNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2561EBRNZ-RL7 | 3 kV RMS Half Duplex 500kbps Signal and Power Isolated RS‑485 Transceiver with ±15 kV IEC ESD | Analog Devices Inc | ADM2561EBRNZ vs ADM2561EBRNZ-RL7 |