Filter Your Search
1 - 2 of 2 results
|
ADM2561EBRNZ-RL7
Analog Devices Inc
|
$11.1985 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | LOGIC VIO SUPPLY OF 1.7 V TO 5.5 V | YES | EIA-485; TIA-485; TIA-422; EIA-422 | 1 | COMPLEMENTARY | 50 ns | 51 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-28 | 28 | RN-28-1 | compliant | EAR99 | 8542.39.00.01 | 2020-05-12 | Analog Devices | ||
|
ADM2561EBRNZ
Analog Devices Inc
|
$11.8356 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 25 ns | LINE TRANSCEIVER | LOGIC VIO SUPPLY OF 1.7 V TO 5.5 V | YES | EIA-485; TIA-485; TIA-422; EIA-422 | 1 | COMPLEMENTARY | 50 ns | 51 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC-28 | 28 | RN-28-1 | compliant | EAR99 | 8542.39.00.01 | 2020-05-12 | Analog Devices |