Part Details for ADM3050EBRWZ-RL by Analog Devices Inc
Results Overview of ADM3050EBRWZ-RL by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3050EBRWZ-RL Information
ADM3050EBRWZ-RL by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADM3050EBRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9290
|
Newark | Transceiver, 12Mbps, 1Tx/Rx, 5V, Soic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:12Mbps, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3050EBRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 272 |
|
$3.3500 / $7.9900 | Buy Now |
|
DISTI #
505-ADM3050EBRWZ-RLCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1062 In Stock |
|
$3.5301 / $6.2000 | Buy Now |
|
DISTI #
584-ADM3050EBRWZ-RL
|
Mouser Electronics | CAN Interface IC 5.7kV Isolated CAN-FD Transceiver RoHS: Compliant | 3950 |
|
$3.2400 / $7.7600 | Buy Now |
|
|
Analog Devices Inc | 5.7kV Isolated CAN-FD Transce Min Qty: 1 Package Multiple: 1000 | 472213 |
|
$3.2500 / $7.7600 | Buy Now |
|
DISTI #
62814338
|
Verical | CAN 12Mbps 5V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 472000 |
|
$3.2158 | Buy Now |
|
|
Rochester Electronics | 5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$2.7400 / $3.4200 | Buy Now |
|
DISTI #
62814338
|
Verical | CAN 12Mbps 5V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 472000 |
|
$3.2158 | Buy Now |
|
DISTI #
ADM3050EBRWZ-RL
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.4000 | Buy Now |
|
DISTI #
62814338
|
Verical | CAN 12Mbps 5V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 472000 |
|
$3.2158 | Buy Now |
|
|
Win Source Electronics | IC TXRX/ISO 1/1 16SOIC / 1/1 Transceiver, Isolated CAN 16-SOIC | 8450 |
|
$2.1818 / $2.8182 | Buy Now |
US Tariff Estimator: ADM3050EBRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM3050EBRWZ-RL
ADM3050EBRWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM3050EBRWZ-RL Part Data Attributes
|
|
ADM3050EBRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3050EBRWZ-RL
Analog Devices Inc
PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-10-30 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Can Fd Transceiver | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ADM3050EBRWZ-RL
This table gives cross-reference parts and alternative options found for ADM3050EBRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3050EBRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ADM3050EBRWZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM3050EBRWZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and other components.
-
To ensure reliable communication, use a reliable UART or SPI protocol, ensure proper signal termination, and implement error checking and correction mechanisms such as checksums or CRCs.
-
The ADM3050EBRWZ-RL has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking airflow around the device to prevent overheating.
-
Use proper shielding, grounding, and filtering techniques to minimize EMI. Ensure the device is placed in a shielded enclosure, and use EMI filters on the power supply and signal lines.
-
Implement redundant systems, use error detection and correction mechanisms, and ensure the device is used within its specified operating conditions. Also, consider using a watchdog timer and implementing fail-safe mechanisms.