Telecommunication Circuits
ADM3054BRWZ
Analog Devices Inc
Description: 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection

Overview of ADM3054BRWZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3054BRWZ-RL7 Analog Devices 5kVrms Int Signal + Power ISO
ADM3054BRWZ Analog Devices 5kVrms Int Signal + Power ISO

Price & Stock for ADM3054BRWZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5176
Newark Can Transceiver, 1Mbps, 1Tx/Rx, 5V, Soic, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3054BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 432
  • 1 $6.6700
  • 10 $6.0300
  • 25 $5.7500
  • 94 $4.9800
  • 141 $4.2100
  • 282 $4.1000
  • 517 $3.9900
$3.9900 / $6.6700 Buy Now
DISTI # 505-ADM3054BRWZ-ND
DigiKey IC TXRX/ISO 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 397
In Stock
  • 1 $8.4900
  • 10 $5.8430
  • 25 $5.1584
  • 100 $4.3921
  • 250 $4.0206
  • 500 $3.7944
  • 1,000 $3.6065
  • 2,500 $3.4750
$3.4750 / $8.4900 Buy Now
DISTI # 584-ADM3054BRWZ
Mouser Electronics CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr RoHS: Compliant 2905
  • 1 $7.4800
  • 10 $5.8500
  • 25 $5.1600
  • 94 $4.0200
  • 282 $3.7900
  • 517 $3.6800
$3.6800 / $7.4800 Buy Now
Analog Devices Inc 5kVrms Int Signal + Power ISO Package Multiple: 47 127
  • 1 $8.4900
  • 10 $5.8430
  • 25 $5.1584
  • 100 $4.3921
  • 250 $4.0206
  • 500 $3.7944
  • 1,000 $3.6065
  • 2,500 $3.4750
$3.4750 / $8.4900 Buy Now
Bristol Electronics   470
RFQ
Bristol Electronics   306
RFQ
Quest Components   601
  • 1 $13.5450
  • 191 $9.6320
  • 416 $9.0300
$9.0300 / $13.5450 Buy Now
Quest Components   376
  • 1 $6.9720
  • 55 $4.2994
  • 234 $3.8346
$3.8346 / $6.9720 Buy Now
DISTI # ADM3054BRWZ
TME IC: interface, digital isolator,transceiver, Ch: 3, 1Mbps, SO16-W Min Qty: 1 47
  • 1 $6.9300
  • 3 $6.2400
  • 10 $5.5100
  • 47 $4.9500
$4.9500 / $6.9300 Buy Now
DISTI # ADM3054BRWZ
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1 1
  • 1 $4.1700
  • 10 $4.0500
  • 25 $3.8900
  • 100 $3.7800
  • 500 $3.6800
  • 1,000 $3.6300
$3.6300 / $4.1700 Buy Now
Win Source Electronics 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection | DGTL ISOLATOR 5KV 3CH CAN 16SOIC 7420
  • 15 $3.5210
  • 35 $2.8890
  • 54 $2.7990
  • 74 $2.7090
  • 96 $2.6190
  • 128 $2.3480
$2.3480 / $3.5210 Buy Now

CAD Models for ADM3054BRWZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM3054BRWZ by Analog Devices Inc

ADM3054BRWZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.075 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
DMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADM3054BRWZ
    Analog Devices Inc
    5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
    VS

Alternate Parts for ADM3054BRWZ

This table gives cross-reference parts and alternative options found for ADM3054BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3054BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP83848IVVX IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface Texas Instruments ADM3054BRWZ vs DP83848IVVX
DP83848IVV DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 Texas Instruments ADM3054BRWZ vs DP83848IVV
DP83848CW DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48 Texas Instruments ADM3054BRWZ vs DP83848CW
DP83848CVV IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface National Semiconductor Corporation ADM3054BRWZ vs DP83848CVV

Related Parts for ADM3054BRWZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM3054BRWZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM3054BRWZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM3054BRWZ would you like to use for your alert(s)?
  • Please alert me when ADM3054BRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM3054BRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM3054BRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM3054BRWZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM3054BRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM3054BRWZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: