-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9309
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3101EACPZ-250R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 276 |
|
$2.4500 / $3.3400 | Buy Now |
DISTI #
ADM3101EACPZ-250R7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
598 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
584-AM3101EACPZ250R7
|
Mouser Electronics | RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver RoHS: Compliant | 62341 |
|
$1.5900 / $3.2100 | Buy Now |
|
Analog Devices Inc | 3.3V 1 Driver 1 Reciever Tranc Min Qty: 250 Package Multiple: 250 | 229 |
|
$1.1300 / $3.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, QCC12 | 20 |
|
$1.7454 / $3.4908 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, QCC12 | 1 |
|
$2.9664 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, QCC12 | 32 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, QCC12 | 364 |
|
$4.7520 / $8.6400 | Buy Now |
DISTI #
ADM3101EACPZ-250R7
|
TME | IC: interface, transceiver, full duplex,RS232, 460kbps, LFCSP12 Min Qty: 250 | 0 |
|
$1.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3101EACPZ-250R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3101EACPZ-250R7
Analog Devices Inc
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DUMMY VAL | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM3101EACPZ-250R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3101EACPZ-250R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3101EACPZ-REEL | ±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver | Analog Devices Inc | ADM3101EACPZ-250R7 vs ADM3101EACPZ-REEL |
ADM3101EACPZ-REEL | LINE TRANSCEIVER, QCC12, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | Rochester Electronics LLC | ADM3101EACPZ-250R7 vs ADM3101EACPZ-REEL |
ADM3101EACPZ | IC DUAL LINE TRANSCEIVER, QCC12, 3 X 3 MM, LEAD FREE, LFCSP-12, Line Driver or Receiver | Analog Devices Inc | ADM3101EACPZ-250R7 vs ADM3101EACPZ |
ADM3101EACPZ-250R7 | LINE TRANSCEIVER, QCC12, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | Rochester Electronics LLC | ADM3101EACPZ-250R7 vs ADM3101EACPZ-250R7 |