Part Details for ADM3307EARUZ-REEL7 by Analog Devices Inc
Overview of ADM3307EARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM3307EARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9310
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:5, Communication Mode:Full Duplex, Data Rate Max:1Mbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3307EARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 328 |
|
$3.4000 / $5.4300 | Buy Now |
DISTI #
ADM3307EARUZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
833 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
584-ADM3307EARUZR7
|
Mouser Electronics | RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. RoHS: Compliant | 802 |
|
$2.8200 / $5.7500 | Buy Now |
|
Analog Devices Inc | 15kV ESD, +2.7V TO 3.6V SERIAL Min Qty: 1 Package Multiple: 1000 | 167 |
|
$2.8881 / $5.7500 | Buy Now |
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO28 | 45 |
|
$2.9363 / $5.8725 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS-232 5:3 2.7V 28TSSOP | 1167 |
|
RFQ | |
DISTI #
4024024
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 328 |
|
$2.9943 / $5.9812 | Buy Now |
DISTI #
4024024RL
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 328 |
|
$2.9943 / $4.4107 | Buy Now |
DISTI #
4024024
|
Farnell | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 328 |
|
$2.8561 / $5.6869 | Buy Now |
DISTI #
4024024RL
|
Farnell | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 328 |
|
$2.8561 / $4.1830 | Buy Now |
Part Details for ADM3307EARUZ-REEL7
ADM3307EARUZ-REEL7 CAD Models
ADM3307EARUZ-REEL7 Part Data Attributes
|
ADM3307EARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3307EARUZ-REEL7
Analog Devices Inc
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADM3307EARUZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3307EARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3307EARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3307EARUZ | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EARUZ-REEL7 vs ADM3307EARUZ |
ADM3307EARU-REEL7 | TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADM3307EARUZ-REEL7 vs ADM3307EARU-REEL7 |
ADM3307EARU | TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADM3307EARUZ-REEL7 vs ADM3307EARU |
ADM3307EARU-REEL7 | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EARUZ-REEL7 vs ADM3307EARU-REEL7 |
ADM3307EARUZ-REEL | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADM3307EARUZ-REEL7 vs ADM3307EARUZ-REEL |