| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3237ECDWR | Texas Instruments | $1.4389 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | MAX3238ECRHBR vs MAX3237ECDWR |
| SN65C3238EDB | Texas Instruments | $1.6671 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28 | MAX3238ECRHBR vs SN65C3238EDB |
| SP3238CA-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 | MAX3238ECRHBR vs SP3238CA-L |
| MAX3238EEAI+T | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 | MAX3238ECRHBR vs MAX3238EEAI+T |
| ICL3217CBZ-T | Intersil Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | MAX3238ECRHBR vs ICL3217CBZ-T |
| SP3282EBEY-L/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238ECRHBR vs SP3282EBEY-L/TR |
| ICL3238ECA | Renesas Electronics Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238ECRHBR vs ICL3238ECA |
| MAX3238EEAI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 | MAX3238ECRHBR vs MAX3238EEAI-T |
| SP3281EBCY-L | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 | MAX3238ECRHBR vs SP3281EBCY-L |
| TRS3238ECPWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | MAX3238ECRHBR vs TRS3238ECPWRG4 |
Part Details for MAX3238ECRHBR by Texas Instruments
Results Overview of MAX3238ECRHBR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3238ECRHBR Information
MAX3238ECRHBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3238ECRHBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PQCC32 | 8763 |
|
RFQ |
US Tariff Estimator: MAX3238ECRHBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3238ECRHBR Part Data Attributes
|
|
MAX3238ECRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3238ECRHBR
Texas Instruments
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PQCC32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Qfn-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 150 Ns | |
| Width | 5 Mm |
Alternate Parts for MAX3238ECRHBR
This table gives cross-reference parts and alternative options found for MAX3238ECRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238ECRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.