Part Details for ADM3310EARU-REEL by Analog Devices Inc
Overview of ADM3310EARU-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM3310EARU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM3310E - 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver with GREEN IDLE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$1.7600 / $2.0700 | Buy Now |
Part Details for ADM3310EARU-REEL
ADM3310EARU-REEL CAD Models
ADM3310EARU-REEL Part Data Attributes:
|
ADM3310EARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3310EARU-REEL
Analog Devices Inc
IC TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM3310EARU-REEL
This table gives cross-reference parts and alternative options found for ADM3310EARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3310EARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3310EARUZ | +2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD | Analog Devices Inc | ADM3310EARU-REEL vs ADM3310EARUZ |
ADM3310EARUZ-REEL | +2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD | Analog Devices Inc | ADM3310EARU-REEL vs ADM3310EARUZ-REEL |
ADM3310EARU-REEL7 | IC TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28, Line Driver or Receiver | Analog Devices Inc | ADM3310EARU-REEL vs ADM3310EARU-REEL7 |
ADM3311EARU | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3310EARU-REEL vs ADM3311EARU |
ADM3311EARUZ-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3310EARU-REEL vs ADM3311EARUZ-REEL |
ADM3311EARU-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3310EARU-REEL vs ADM3311EARU-REEL |
ADM3310EARU | +2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD | Analog Devices Inc | ADM3310EARU-REEL vs ADM3310EARU |
ADM3311EARUZ-REEL7 | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3310EARU-REEL vs ADM3311EARUZ-REEL7 |
ADM3311EARUZ | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3310EARU-REEL vs ADM3311EARUZ |