-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V, RS-232 Serial Port Driver-Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9314
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3311EARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$4.7600 / $6.6800 | Buy Now |
DISTI #
ADM3311EARSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
342 In Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
584-ADM3311EARSZ
|
Mouser Electronics | RS-232 Interface IC 3.3V RS232 15KV ESD I.C. RoHS: Compliant | 57 |
|
$4.9000 / $6.4200 | Buy Now |
DISTI #
V36:1790_06219852
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2201 | Americas - 6880 |
|
$1.7960 / $3.1979 | Buy Now |
DISTI #
E54:1762_00118689
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 | Europe - 182 |
|
$3.3700 / $5.5500 | Buy Now |
|
Analog Devices Inc | 3.3V RS232 15KV ESD I.C. Min Qty: 1 Package Multiple: 47 | 69 |
|
$2.6700 / $6.4200 | Buy Now |
DISTI #
62496502
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Date Code: 2201 | Americas - 6862 |
|
$1.7960 / $1.9010 | Buy Now |
DISTI #
78406286
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2317 | Americas - 182 |
|
$3.3700 / $5.5500 | Buy Now |
DISTI #
26634852
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 47 |
|
$4.1077 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3311EARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3311EARSZ
Analog Devices Inc
3-V, RS-232 Serial Port Driver-Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM3311EARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3311EARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C335MSAX/NOPB | +3.3V Supply TIA/EIA - 232 3X5 Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | ADM3311EARSZ vs DS14C335MSAX/NOPB |
ADM3311EARS-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ vs ADM3311EARS-REEL |
ADM3311EARS | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ vs ADM3311EARS |
DS14C335MSA | +3.3V Supply TIA/EIA - 232 3X5 Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | ADM3311EARSZ vs DS14C335MSA |
ADM3311EARSZ-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ vs ADM3311EARSZ-REEL |
ADM3311EARSZ-REEL7 | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ vs ADM3311EARSZ-REEL7 |
ADM3311EARS-REEL7 | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ vs ADM3311EARS-REEL7 |