Part Details for ADM3311EARS-REEL by Analog Devices Inc
Overview of ADM3311EARS-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADM3311EARS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 370 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 1375 |
|
$1.6748 / $4.5675 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 2428 |
|
$1.7250 / $3.4500 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 296 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 376 |
|
$2.5121 / $4.5675 | Buy Now |
|
Rochester Electronics | ADM3311E - 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$2.0300 / $2.3900 | Buy Now |
Part Details for ADM3311EARS-REEL
ADM3311EARS-REEL CAD Models
ADM3311EARS-REEL Part Data Attributes
|
ADM3311EARS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3311EARS-REEL
Analog Devices Inc
3-V, RS-232 Serial Port Driver-Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADM3311EARS-REEL
This table gives cross-reference parts and alternative options found for ADM3311EARS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3311EARS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3311EARSZ-REEL7 | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARS-REEL vs ADM3311EARSZ-REEL7 |
ADM3311EARSZ-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARS-REEL vs ADM3311EARSZ-REEL |
ADM3311EARSZ | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARS-REEL vs ADM3311EARSZ |