-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8549
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3315EARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$3.6600 / $5.8400 | Buy Now |
DISTI #
505-ADM3315EARUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1677 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
584-ADM3315EARUZ
|
Mouser Electronics | RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. RoHS: Compliant | 2783 |
|
$3.1000 / $6.1800 | Buy Now |
|
Analog Devices Inc | 15kV ESD, 2.7V TO +3.6V SPT I. Min Qty: 1 Package Multiple: 62 | 398 |
|
$2.3100 / $6.1800 | Buy Now |
|
Ameya Holding Limited | ADM3315EARUZ 线路收发器, EIA-232,EIA-232-E,RS-232接口, 3-TX 3-RX 3-TRX, 3.3 V, 24针 TSSOP封装 | 398 |
|
RFQ | |
DISTI #
4024038
|
element14 Asia-Pacific | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$3.2590 / $6.5034 | Buy Now |
DISTI #
4024038
|
Farnell | RS232 TRANSCEIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 75 |
|
$3.0648 / $6.0918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3315EARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3315EARUZ
Analog Devices Inc
15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM3315EARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3315EARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3315EARU-REEL | TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | ADM3315EARUZ vs ADM3315EARU-REEL |
ADM3315EARUZ-REEL | 15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™ | Analog Devices Inc | ADM3315EARUZ vs ADM3315EARUZ-REEL |
ADM3315EARU | TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADM3315EARUZ vs ADM3315EARU |
ADM3315EARUZ | TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADM3315EARUZ vs ADM3315EARUZ |
ADM3315EARU-REEL7 | IC TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24, Line Driver or Receiver | Analog Devices Inc | ADM3315EARUZ vs ADM3315EARU-REEL7 |