Drivers And Interfaces
ADM3485EAR
Description: 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Overview of ADM3485EAR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3485EARZ-REEL7 Analog Devices 3 VOLT RS-485 HIGH ESD I.C.
ADM3485EARZ-REEL Analog Devices 3 VOLT RS-485 HIGH ESD I.C.
ADM3485EARZ Analog Devices 3 VOLT RS-485 HIGH ESD I.C.

Price & Stock for ADM3485EAR by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2938
RFQ
Bristol Electronics   Min Qty: 3 46
  • 3 $2.4640
  • 12 $1.6016
  • 33 $1.2320
$1.2320 / $2.4640 Buy Now
Bristol Electronics   30
RFQ
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 285
  • 1 $4.0740
  • 26 $2.7160
  • 93 $2.5123
$2.5123 / $4.0740 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 55
  • 1 $4.0000
  • 9 $2.5000
  • 31 $2.2000
$2.2000 / $4.0000 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 36
  • 1 $3.3000
  • 4 $2.2000
  • 12 $1.6500
$1.6500 / $3.3000 Buy Now
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP 24
  • 1 $4.3875
  • 8 $3.2175
  • 24 $2.9250
$2.9250 / $4.3875 Buy Now
Rochester Electronics ADM3485E - 15KV ESD-Protected, 3.3V,12 MBPS, EIA RS-485/RS-422 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2
  • 1 $2.2900
  • 25 $2.2400
  • 100 $2.1500
  • 500 $2.0600
  • 1,000 $1.9400
$1.9400 / $2.2900 Buy Now
Win Source Electronics IC TXRX RS-485 HS 3.3V 8SOIC 50000
  • 95 $0.5420
  • 225 $0.4450
  • 350 $0.4310
  • 480 $0.4170
  • 625 $0.4030
  • 830 $0.3620
$0.3620 / $0.5420 Buy Now

CAD Models for ADM3485EAR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM3485EAR by Analog Devices Inc

ADM3485EAR
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.0025 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Receive Delay-Max
90 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
1.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
35 ns
Width
3.9 mm
Want to compare parts?
  1. ADM3485EAR
    Analog Devices Inc
    3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
    VS

Alternate Parts for ADM3485EAR

This table gives cross-reference parts and alternative options found for ADM3485EAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3485EAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM3485EARZ-REEL7 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) Analog Devices Inc ADM3485EAR vs ADM3485EARZ-REEL7
ADM3485EAR-REEL IC LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8, Line Driver or Receiver Analog Devices Inc ADM3485EAR vs ADM3485EAR-REEL
Part Number Description Manufacturer Compare
MAX3491ESD+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc ADM3485EAR vs MAX3491ESD+
ISL83491IB LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation ADM3485EAR vs ISL83491IB
ISL83491IBZ-T7A 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel Renesas Electronics Corporation ADM3485EAR vs ISL83491IBZ-T7A
ISL83491IP Line Transceiver Renesas Electronics Corporation ADM3485EAR vs ISL83491IP
MAX3491ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products ADM3485EAR vs MAX3491ESD+
ISL83491IBZ 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver; SOIC14; Temp Range: -40° to 85°C Intersil Corporation ADM3485EAR vs ISL83491IBZ
ISL83491IB Line Transceiver Renesas Electronics Corporation ADM3485EAR vs ISL83491IB
MAX3491CSD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products ADM3485EAR vs MAX3491CSD-T
MAX3491CSD-TG002 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 Maxim Integrated Products ADM3485EAR vs MAX3491CSD-TG002
ADM3485EARZ-REEL7 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) Analog Devices Inc ADM3485EAR vs ADM3485EARZ-REEL7

Related Parts for ADM3485EAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM3485EAR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM3485EAR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM3485EAR would you like to use for your alert(s)?
  • Please alert me when ADM3485EAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM3485EAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM3485EAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM3485EAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM3485EAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM3485EAR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: