-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5265
|
Newark | Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM485JRZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4632 |
|
$1.8900 / $3.2800 | Buy Now |
DISTI #
ADM485JRZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4810 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
584-ADM485JRZ-R
|
Mouser Electronics | RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER RoHS: Compliant | 1839 |
|
$1.5500 / $2.8900 | Buy Now |
DISTI #
V36:1790_06220418
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2334 | Americas - 2500 |
|
$1.3920 / $1.4460 | Buy Now |
|
Analog Devices Inc | RS-485 I/F TRANSCEIVER Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
25631324
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.6615 | Buy Now |
DISTI #
76062095
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2334 | Americas - 2500 |
|
$1.3920 / $1.4460 | Buy Now |
|
Rochester Electronics | ADM485J - 5V Low Power EIA RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 1956 |
|
$1.3400 / $1.5800 | Buy Now |
DISTI #
ADM485JRZ-REEL
|
TME | IC: interface, transceiver, RS422 / RS485, 5Mbps, SO8, 5VDC Min Qty: 1 | 0 |
|
$1.4000 / $2.1000 | RFQ |
|
Ameya Holding Limited | IC TXRX RS-485 5V 5MBPS 8SOIC | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM485JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485JRZ-REEL
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM485JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1485IM | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | National Semiconductor Corporation | ADM485JRZ-REEL vs LMS1485IM |
ADM485ARZ | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485JRZ-REEL vs ADM485ARZ |
LTC1485IS8#PBF | Differential Bus Transceiver | Analog Devices Inc | ADM485JRZ-REEL vs LTC1485IS8#PBF |
MAX485ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ADM485JRZ-REEL vs MAX485ECSA |
SP485CN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | ADM485JRZ-REEL vs SP485CN-L |
THVD1428DR | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | Texas Instruments | ADM485JRZ-REEL vs THVD1428DR |
THVD1500D | 5-V RS-485 transceiver up to 500 kbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | ADM485JRZ-REEL vs THVD1500D |
ST485EBD | 15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range | STMicroelectronics | ADM485JRZ-REEL vs ST485EBD |
TL3695DRG4 | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | ADM485JRZ-REEL vs TL3695DRG4 |
MAX3085CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | ADM485JRZ-REEL vs MAX3085CSA |