Power Circuits
ADM6316CY46ARJZ-R7
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN

Overview of ADM6316CY46ARJZ-R7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM6316CY46ARJZ-R7 Analog Devices Watchdog Supervisor with MR. I

CAD Models for ADM6316CY46ARJZ-R7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM6316CY46ARJZ-R7 by Rochester Electronics LLC

ADM6316CY46ARJZ-R7
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.63V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
Want to compare parts?
  1. ADM6316CY46ARJZ-R7
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
    VS

Alternate Parts for ADM6316CY46ARJZ-R7

This table gives cross-reference parts and alternative options found for ADM6316CY46ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6316CY46ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6316MUK46CY-T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6316CY46ARJZ-R7 vs MAX6316MUK46CY-T
ADM6316CY46ARJ-RL7 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC ADM6316CY46ARJZ-R7 vs ADM6316CY46ARJ-RL7
MAX6316MUK46CY+T 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN Rochester Electronics LLC ADM6316CY46ARJZ-R7 vs MAX6316MUK46CY+T
MAX6316LUK46CY+ 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6316CY46ARJZ-R7 vs MAX6316LUK46CY+
ADM6316CY46ARJZ-R7 Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull Analog Devices Inc ADM6316CY46ARJZ-R7 vs ADM6316CY46ARJZ-R7
MAX6316LUK46CY+T 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6316CY46ARJZ-R7 vs MAX6316LUK46CY+T
MAX6316LUK46CY+T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6316CY46ARJZ-R7 vs MAX6316LUK46CY+T
ADM6316CY46ARJ-RL7 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN Analog Devices Inc ADM6316CY46ARJZ-R7 vs ADM6316CY46ARJ-RL7
MAX6316LUK46CY+ Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products ADM6316CY46ARJZ-R7 vs MAX6316LUK46CY+
MAX6316MUK46CY+T Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6316CY46ARJZ-R7 vs MAX6316MUK46CY+T
Part Number Description Manufacturer Compare
MAX6316MUK46CY+T 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6316CY46ARJZ-R7 vs MAX6316MUK46CY+T
MAX6316MUK46CY+T Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6316CY46ARJZ-R7 vs MAX6316MUK46CY+T
ADM6316CY46ARJZ-R7 Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull Analog Devices Inc ADM6316CY46ARJZ-R7 vs ADM6316CY46ARJZ-R7
MAX6316LUK46CY+T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6316CY46ARJZ-R7 vs MAX6316LUK46CY+T
ADM6316CY46ARJ-RL7 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN Analog Devices Inc ADM6316CY46ARJZ-R7 vs ADM6316CY46ARJ-RL7
MAX6316LUK46CY+ Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products ADM6316CY46ARJZ-R7 vs MAX6316LUK46CY+
MAX6316LUK46CY+ 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6316CY46ARJZ-R7 vs MAX6316LUK46CY+
MAX6316MUK46CY+T 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN Rochester Electronics LLC ADM6316CY46ARJZ-R7 vs MAX6316MUK46CY+T
ADM6316LARJ46CY-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc ADM6316CY46ARJZ-R7 vs ADM6316LARJ46CY-RL
ADM6316CY46ARJ-RL7 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC ADM6316CY46ARJZ-R7 vs ADM6316CY46ARJ-RL7

Related Parts for ADM6316CY46ARJZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM6316CY46ARJZ-R7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM6316CY46ARJZ-R7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADM6316CY46ARJZ-R7 would you like to use for your alert(s)?
  • Please alert me when ADM6316CY46ARJZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM6316CY46ARJZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM6316CY46ARJZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM6316CY46ARJZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM6316CY46ARJZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM6316CY46ARJZ-R7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: