Power Circuits
ADM6316LARJ26CY-R7
Analog Devices Inc
Description: IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit

Overview of ADM6316LARJ26CY-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ADM6316LARJ26CY-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM6316LARJ26CY-R7 by Analog Devices Inc

ADM6316LARJ26CY-R7
Analog Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.63V
Width
1.6 mm
Want to compare parts?
  1. ADM6316LARJ26CY-R7
    Analog Devices Inc
    IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit
    VS

Alternate Parts for ADM6316LARJ26CY-R7

This table gives cross-reference parts and alternative options found for ADM6316LARJ26CY-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6316LARJ26CY-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3823-30DBVTG4 Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 Texas Instruments ADM6316LARJ26CY-R7 vs TPS3823-30DBVTG4
MAX6822TUK-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6316LARJ26CY-R7 vs MAX6822TUK-T
ADM6316LARJ29AW-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc ADM6316LARJ26CY-R7 vs ADM6316LARJ29AW-RL
CAT823SSDI-G 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-203, SC-70, 5 PIN onsemi ADM6316LARJ26CY-R7 vs CAT823SSDI-G
TPS3823-30DBVT Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 Texas Instruments ADM6316LARJ26CY-R7 vs TPS3823-30DBVT
STM6822TWY6E 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN STMicroelectronics ADM6316LARJ26CY-R7 vs STM6822TWY6E
CAT823SSDI-GT3 Voltage Supervisor with Manual Reset and Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL onsemi ADM6316LARJ26CY-R7 vs CAT823SSDI-GT3
TPS3823-30QDBVRQ1 Voltage Monitor With Watchdog Timer for Automotive 5-SOT-23 -40 to 125 Texas Instruments ADM6316LARJ26CY-R7 vs TPS3823-30QDBVRQ1
ADM6316LARJ45CY-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc ADM6316LARJ26CY-R7 vs ADM6316LARJ45CY-RL
STM6822SWY6E 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN STMicroelectronics ADM6316LARJ26CY-R7 vs STM6822SWY6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM6316LARJ26CY-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM6316LARJ26CY-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM6316LARJ26CY-R7 would you like to use for your alert(s)?
  • Please alert me when ADM6316LARJ26CY-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM6316LARJ26CY-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM6316LARJ26CY-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM6316LARJ26CY-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM6316LARJ26CY-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM6316LARJ26CY-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: